23.0280-22 | Stäubli Electrical Connectors

Screw-in adapter, 4 mm socket to 4 mm plug, red, CAT II, 23.0280-22

Order No.: 86F9368
EAN: 4099891758530
MPN:
23.0280-22
LB4-G/M4 ROT
23.0280-22 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4756 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
500 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in adapter, 23.0280-22, Stäubli Electrical Connectors

Insulated, with external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Version Einschraubadapter
Site (1) 4 mm Buchse
Site (2) 4 mm Stecker
Colour rot
contact surface vernickelt
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Thread size M4
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes