23.0440-21 | Stäubli Electrical Connectors
Adapter, cable lug 2-4.1 mm to 4 mm socket, black, CAT II, 23.0440-21
Unit Price (€ / pc.)
6.9615 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
20 pcs.
6.1285 €
100 pcs.
5.7120 €
500 pcs.
5.4859 €
1000 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug adapter, 23.0440-21, Stäubli Electrical Connectors
Made of brass for permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°.
Technical specifications
Version | Adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | schwarz | |
contact surface | vergoldet | |
Rated category | CAT II | |
Site (1) | Kabelschuh 2-4,1 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |