23.0440-22 | Stäubli Electrical Connectors

Adapter, cable lug 2-4.1 mm to 4 mm socket, red, CAT II, 23.0440-22

Order No.: 30F1830
EAN: 4099889684377
MPN:
23.0440-22
B4-I/KA ROT
23.0440-22 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
20 pcs.
6.1285 €
100 pcs.
5.7120 €
500 pcs.
5.4859 €
1000 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug adapter, 23.0440-22, Stäubli Electrical Connectors

Made of brass for permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°.

Technical specifications
Version Adapter
Rated Voltage 1000 V
Rated current 20 A
Colour rot
contact surface vergoldet
Rated category CAT II
Site (1) Kabelschuh 2-4,1 mm
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei