23.0480-21 | Stäubli Electrical Connectors
Adapter, cable lug 2-4.1 mm to 4 mm socket, black, CAT II, 23.0480-21
Unit Price (€ / pc.)
1.0234 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
20 pcs.
0.9520 €
100 pcs.
0.8330 €
500 pcs.
0.7497 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug adapter, 23.0480-21, Stäubli Electrical Connectors
Made of brass for permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 90°.
Technical specifications
Version | Adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | schwarz | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Kabelschuh 2-4,1 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |