24.0100-21 | Stäubli Electrical Connectors

Test plug adapter, 2.3 mm plug to 4 mm socket, black, 24.0100-21

Order No.: 86F9549
EAN: 4099891767709
MPN:
24.0100-21
PS2,3 SCHWARZ
Series: PS2,3
Stäubli Electrical Connectors
24.0100-21 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
25 pcs.
4.9861 €
50 pcs.
4.6886 €
100 pcs.
4.3911 €
500 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test plug, 24.0100-21, Stäubli Electrical Connectors

This plug is made of silver-plated brass with spring-loaded MULTILAM, suitable for installation terminals with threaded holes M3. The Ø 4 mm rigid socket in insulator accepts spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Ausführung Prüfstecker-Adapter
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 25 A
Farbe schwarz
Kontaktoberfläche versilbert
Seite (1) 2,3 mm Stecker
Seite (2) 4 mm Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes