24.0106-22 | Stäubli Electrical Connectors
Reducer adapter, 2 mm plug to 2 mm socket, red, CAT II, 24.0106-22
Unit Price (€ / pc.)
2.4395 € *
Available: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
500 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducer adapter, 24.0106-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm plug, made of brass, with spring-loaded MULTILAM. Ø 2 mm rigid socket in insulator accepting springloaded Ø 2 mm plugs (pluggable on both sides).
Technical specifications
Version | Reduktionsadapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Colour | rot | |
contact surface | vergoldet | |
Rated category | CAT II | |
Site (1) | 2 mm Stecker | |
Site (2) | 2 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |