24.0115-23 | Stäubli Electrical Connectors
Laboratory adapter, 2 mm plug to 4 mm socket, blue, CAT II, 24.0115-23
Unit Price (€ / pc.)
2.6418 € *
Available: 9 pcs.
Next delivery: 25 pcs. on 2025-05-20
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2610 €
100 pcs.
2.0825 €
500 pcs.
1.9754 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transition plug connector, 24.0115-23, Stäubli Electrical Connectors
Transition plug connector Ø 2 mm, made of brass, with spring-loaded MULTILAM. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Version | Laboradapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | blau | |
contact surface | vergoldet | |
Rated category | CAT II | |
Site (1) | 2 mm Stecker | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |