24.0159-21 | Stäubli Electrical Connectors
Adapter, 2 mm socket to 2 mm plug, black, 24.0159-21
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
25 pcs.
2.8203 €
50 pcs.
2.6418 €
100 pcs.
2.4871 €
500 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-proof adapter, 24.0159-21, Stäubli Electrical Connectors
This adapter is made of gold-plated brass that can be screw-mounted into rigid Ø 2 mm sockets. By tightening an internal screw, the Ø 2 mm plug of this adapter expands by tightening an internal screw so that it sits firmly in the socket and provides full contact protection when fitted. The Ø 2 mm socket with spring-loaded contact lamella in the insulating body is suitable for rigid Ø 2 mm plugs with rigid insulating sleeve.
Technical specifications
Version | Adapter | |
Colour | schwarz | |
contact surface | vergoldet | |
Site (1) | 2 mm Buchse | |
Site (2) | 2 mm Stecker |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |