24.0160-25 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, green, CAT II, 24.0160-25
Unit Price (€ / pc.)
5.0218 € *
Available: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
25 pcs.
4.4387 €
100 pcs.
4.1769 €
500 pcs.
4.0460 €
1000 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 24.0160-25, Stäubli Electrical Connectors
Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw. Assembled, the adapter offers complete touch-proof protection. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Screw-clamping adapter
- Colour: green
- Rated voltage: 1000 V
- Rated current: 32 A
Technical specifications
Version | Steckspreiz-Adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | grün | |
contact surface | vergoldet | |
Rated category | CAT II | |
Site (1) | 4 mm Stecker, aufspreitzbar | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |