24.0160-28 | Stäubli Electrical Connectors

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, gray, CAT II, 24.0160-28

Order No.: 84F507
EAN: 4099889684896
MPN:
24.0160-28
A-SLK4 GRAU
24.0160-28 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
25 pcs.
4.4387 €
100 pcs.
4.1769 €
500 pcs.
4.0460 €
1000 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 24.0160-28, Stäubli Electrical Connectors Electrical Connectors

Brass adapter for screwing into Ø 4 mm sockets. By tightening an internal screw, the Ø 4 mm plug of this adapter expands so that it is firmly seated in the socket and offers full protection against accidental contact when mounted. Rigid Ø 4 mm socket in the insulating body, suitable for receiving spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Version Steckspreiz-Adapter
Rated Voltage 1000 V
Rated current 32 A
Colour grau
contact surface vergoldet
Rated category CAT II
Site (1) 4 mm Stecker, aufspreitzbar
Site (2) 4 mm Buchse
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei