24.0161-21 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, black, CAT II, 24.0161-21
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Next delivery: 13 pcs. on 2025-05-07
Leadtime: 2 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
25 pcs.
3.3082 €
100 pcs.
3.0702 €
500 pcs.
2.8917 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-clamping Adapter, 24.0161-21, Stäubli Electrical ConnectorsACT
Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.
Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Version | Steckspreiz-Adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | schwarz | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | 4 mm Stecker, aufspreitzbar | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |