24.0161-23 | Stäubli Electrical Connectors

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, blue, CAT II, 24.0161-23

Order No.: 84F520
EAN: 4099889684964
MPN:
24.0161-23
A-SLK4-N BLAU
24.0161-23 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
25 pcs.
3.4153 €
100 pcs.
3.1654 €
500 pcs.
2.9750 €
1000 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-clamping Adapter, 24.0161-23, Stäubli Electrical ConnectorsACT

Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.

Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Version Steckspreiz-Adapter
Rated Voltage 1000 V
Rated current 32 A
Colour blau
contact surface vernickelt
Rated category CAT II
Site (1) 4 mm Stecker, aufspreitzbar
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei