24.0161-26 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, purple, CAT II, 24.0161-26
Unit Price (€ / pc.)
3.8794 € *
Available: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
25 pcs.
3.3082 €
100 pcs.
3.0702 €
500 pcs.
2.8917 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-clamping Adapter, 24.0161-26, Stäubli Electrical ConnectorsACT
Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.
Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Ausführung | Steckspreiz-Adapter | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 32 A | |
Farbe | violett | |
Kontaktoberfläche | vernickelt | |
Messkategorie | CAT II | |
Seite (1) | 4 mm Stecker, aufspreitzbar | |
Seite (2) | 4 mm Buchse |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Originalverpackung | Beutel mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |