24.0161-27 | Stäubli Electrical Connectors

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, brown, CAT II, 24.0161-27

Order No.: 84F521
EAN: 4099889684971
MPN:
24.0161-27
A-SLK4-N BRAUN
Series: A-SLK4-N
24.0161-27 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
25 pcs.
3.3082 €
100 pcs.
3.0702 €
500 pcs.
2.8917 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-clamping Adapter, 24.0161-27, Stäubli Electrical ConnectorsACT

Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.

Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Ausführung Steckspreiz-Adapter
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Farbe braun
Kontaktoberfläche vernickelt
Messkategorie CAT II
Seite (1) 4 mm Stecker, aufspreitzbar
Seite (2) 4 mm Buchse
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Originalverpackung Beutel mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei