24.0162-22 | Stäubli Electrical Connectors
Test plug adapter, copper round conductor insulated 1.8 mm to 4 mm socket, red, CAT II, 24.0162-22
Unit Price (€ / pc.)
3.8318 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
25 pcs.
3.3796 €
100 pcs.
3.1892 €
500 pcs.
3.0702 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 24.0162-22, Stäubli Electrical Connectors
The 24.0162-22 is an insulated flexible test probe, suitable for many types of screw clamp connections, e.g., rail mounted terminals. Ø 4 mm rigid socket in insulator, made of brass, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Version | Prüfstecker-Adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | rot | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Kupfer Rundleiter isoliert 1,8 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |