24.0162-23 | Stäubli Electrical Connectors

Test plug adapter, copper round conductor insulated 1.8 mm to 4 mm socket, blue, CAT II, 24.0162-23

Order No.: 35F1611
MPN:
24.0162-23
A-SLK4-R BLAU
24.0162-23 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
25 pcs.
3.3796 €
100 pcs.
3.1892 €
500 pcs.
3.0702 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, 24.0162-23, Stäubli Electrical Connectors

The 24.0162-23 is an insulated flexible test probe, suitable for many types of screw clamp connections, e.g., rail mounted terminals. Ø 4 mm rigid socket in insulator, made of brass, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Version Prüfstecker-Adapter
Rated Voltage 1000 V
Rated current 32 A
Colour blau
contact surface vernickelt
Rated category CAT II
Site (1) Kupfer Rundleiter isoliert 1,8 mm
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes