24.0163-23 | Stäubli Electrical Connectors

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, blue, CAT II, 24.0163-23

Order No.: 84F512
EAN: 842640104751
MPN:
24.0163-23
A-SLK4-S BLAU
24.0163-23 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
25 pcs.
2.6061 €
100 pcs.
2.4157 €
500 pcs.
2.3086 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 24.0163-23, Stäubli Electrical Connectors

Adapter, made of nickel-plated brass can be screw-mouted into 4,0 mm sockets. The expandable 4,0 mm plug of this adapter can be locked into the socket by tightening the grub screw. Assembled, the adapter offers complete touch-proof protection. 4,0 mm rigid socket in insulator accepting spring-loaded 4,0 mm plugs with rigid insulation sleeve. During Installation of this adapter, the terminal must not be connected to the supply, or the fundamental safety rules live working must be observed.

Technical specifications
Version Steckspreiz-Adapter
Rated Voltage 1000 V
Rated current 25 A
Colour blau
contact surface vernickelt
Rated category CAT II
Site (1) 4 mm Stecker, aufspreitzbar
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei