24.0163-24 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, yellow, CAT II, 24.0163-24
Unit Price (€ / pc.)
3.0821 € *
Available: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
25 pcs.
2.6061 €
100 pcs.
2.4157 €
500 pcs.
2.3086 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 24.0163-24, Stäubli Electrical Connectors
Adapter, made of nickel-plated brass can be screw-mouted into 4,0 mm sockets. The expandable 4,0 mm plug of this adapter can be locked into the socket by tightening the grub screw. Assembled, the adapter offers complete touch-proof protection. 4,0 mm rigid socket in insulator accepting spring-loaded 4,0 mm plugs with rigid insulation sleeve. During Installation of this adapter, the terminal must not be connected to the supply, or the fundamental safety rules live working must be observed.
Technical specifications
Version | Steckspreiz-Adapter | |
Rated Voltage | 1000 V | |
Rated current | 25 A | |
Colour | gelb | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | 4 mm Stecker, aufspreitzbar | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |