24.0164-21 | Stäubli Electrical Connectors
Test plug adapter, 4 mm plug to 4 mm socket, black, CAT II, 24.0164-21
Unit Price (€ / pc.)
6.9258 € *
Available: 65 pcs.
Leadtime: On Request **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
25 pcs.
6.0928 €
100 pcs.
5.7596 €
500 pcs.
5.5573 €
1000 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 24.0164-21, Stäubli Electrical Connectors
Ø 4 mm test plug, made of brass with springloaded Multilam for connecting into rail mounted terminals with Ø 4 mm sockets. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Test plug
- Colour: black
- Rated voltage: 30 VAC/60 VDC
- Rated current: 25 A
Technical specifications
Ausführung | Prüfstecker-Adapter | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 25 A | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Messkategorie | CAT II | |
Seite (1) | 4 mm Stecker | |
Seite (2) | 4 mm Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |