66.9076-21 | Stäubli Electrical Connectors
Counting test adapter, connecting pin 2 mm to 4 mm socket, black, CAT II, 66.9076-21
Unit Price (€ / pc.)
3.1178 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.7489 €
50 pcs.
2.4038 €
100 pcs.
2.3086 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 66.9076-21, Stäubli Electrical Connectors
Solid round brass pins especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Available in different pin diameters D and lengths L.
Technical Data
- Version: Connecting pin adapter
- Colour: black
- Rated voltage: 600 V
- Rated current: 19 A
Technical specifications
Version | Zählprüf-Adapter | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Colour | schwarz | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Anschlussstift 2 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |