66.9076-23 | Stäubli Electrical Connectors

Counting test adapter, connecting pin 2 mm to 4 mm socket, blue, CAT II, 66.9076-23

Order No.: 86F9271
EAN: 4099889685824
MPN:
66.9076-23
ZPS-20/25 BLAU
66.9076-23 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.7489 €
50 pcs.
2.4038 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 66.9076-23, Stäubli Electrical Connectors

Solid round brass pins especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Available in different pin diameters D and lengths L.

Technical Data

  • Version: Connecting pin adapter
  • Colour: blue
  • Rated voltage: 600 V
  • Rated current: 19 A
Technical specifications
Version Zählprüf-Adapter
Rated Voltage 600 V
Rated current 19 A
Colour blau
contact surface vernickelt
Rated category CAT II
Site (1) Anschlussstift 2 mm
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei