66.9076-24 | Stäubli Electrical Connectors

Counting test adapter, connecting pin 2 mm to 4 mm socket, yellow, CAT II, 66.9076-24

Order No.: 86F9272
EAN: 4099889685831
MPN:
66.9076-24
ZPS-20/25 GELB
66.9076-24 Stäubli Electrical Connectors T&M Adapters Image 1
66.9076-24 Stäubli Electrical Connectors T&M Adapters Image 2
66.9076-24 Stäubli Electrical Connectors T&M Adapters Image 3
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.8322 €
50 pcs.
2.4752 €
100 pcs.
2.3800 €
500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round brass pin, 66.9076-24, Stäubli Electrical Connectors

Solid, especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Color: yellow.

Technical specifications
Version Zählprüf-Adapter
Rated Voltage 600 V
Rated current 19 A
Colour gelb
contact surface vernickelt
Rated category CAT II
Site (1) Anschlussstift 2 mm
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei