66.9076-27 | Stäubli Electrical Connectors
Counting test adapter, connecting pin 2 mm to 4 mm socket, brown, CAT II, 66.9076-27
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.8322 €
50 pcs.
2.4752 €
100 pcs.
2.3800 €
500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round brass pin, 66.9076-27, Stäubli Electrical Connectors
Solid, especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Color: brown.
Technical specifications
Version | Zählprüf-Adapter | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Colour | braun | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Anschlussstift 2 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |