66.9123-24 | Stäubli Electrical Connectors

Connecting coupling, 4 mm socket to 4 mm socket, yellow, CAT II, 66.9123-24

Order No.: 86F9015
EAN: 842640115658
MPN:
66.9123-24
XHK GELB
66.9123-24 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
50 pcs.
1.9278 €
100 pcs.
1.7850 €
500 pcs.
1.7017 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 66.9123-24, Stäubli Electrical Connectors

Insulated lead coupler, made of brass. Both ends suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Connecting coupling
  • Colour: yellow
  • Rated voltage: 1000 V
  • Rated current: 32 A
Technical specifications
Version Verbindungskupplung
Rated Voltage 1000 V
Rated current 32 A
Colour gelb
contact surface vernickelt
Rated category CAT II
Site (1) 4 mm Buchse
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei