66.9123-25 | Stäubli Electrical Connectors
Connecting coupling, 4 mm socket to 4 mm socket, green, CAT II, 66.9123-25
Unit Price (€ / pc.)
2.2729 € *
Available: 19 pcs.
Leadtime: 3 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
50 pcs.
1.9278 €
100 pcs.
1.7850 €
500 pcs.
1.7017 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 66.9123-25, Stäubli Electrical Connectors
Insulated lead coupler, made of brass. Both ends suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Connecting coupling
- Colour: green
- Rated voltage: 1000 V
- Rated current: 32 A
Technical specifications
Version | Verbindungskupplung | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | grün | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | 4 mm Buchse | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |