66.9126-22 | Stäubli Electrical Connectors

Adapter, cable lug 8.2 mm to 4 mm socket, red, CAT II, 66.9126-22

Order No.: 86F8025
EAN: 4099889685459
MPN:
66.9126-22
XKS-A ROT
Series: XKS-A
66.9126-22 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
50 pcs.
3.6295 €
100 pcs.
3.4986 €
500 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 66.9126-22, Stäubli Electrical Connectors

Cable lug adapter, made of brass for permanent installation, e. g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 45°.

Technical Data

  • Version: Cable lug adapter
  • Colour: red
  • Rated voltage: 1000 V
  • Rated current: 20 A
Technical specifications
Ausführung Adapter
Bemessungsspannung 1000 V
Bemessungsstrom 20 A
Farbe rot
Kontaktoberfläche vernickelt
Messkategorie CAT II
Seite (1) Kabelschuh 8,2 mm
Seite (2) 4 mm Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei