66.9126-26 | Stäubli Electrical Connectors
Adapter, cable lug 8.2 mm to 4 mm socket, purple, CAT II, 66.9126-26
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
50 pcs.
3.6295 €
100 pcs.
3.4986 €
500 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug adapter, 66.9126-26, Stäubli Electrical Connectors
Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 45°. Color: purple.
Technical specifications
Version | Adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | violett | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Kabelschuh 8,2 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |