66.9509-21 | Stäubli Electrical Connectors

Magnetic adapter, 7 mm magnetic head to 4 mm socket, black, CAT III, 66.9509-21

Order No.: 35F2266
EAN: 842640118130
MPN:
66.9509-21
XMA-7L SCHWARZ
66.9509-21 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
21.4795 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
21.48 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4795 €
10 pcs.
18.8972 €
50 pcs.
17.6120 €
100 pcs.
16.8504 €
500 pcs.
15.9817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 66.9509-21, Stäubli Electrical Connectors

Magnetic adapter for connection of screw heads with rigid Ø 4 mm socket in insulator, suitable for mating with spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Magnetic adapter
  • Colour: black
  • Rated voltage: 1000 V
  • Rated current: 2 A
Technical specifications
Version Magnetadapter
Rated Voltage 1000 V
Rated current 2 A
Colour schwarz
contact surface vernickelt
Rated category CAT III
Site (1) 7 mm Magnetknopf
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei