66.9515-22 | Stäubli Electrical Connectors

Magnetic adapter, 11 mm magnetic head to 4 mm socket, red, CAT IV, 66.9515-22

Order No.: 35F2258
EAN: 842640118178
MPN:
66.9515-22
XMA-11 ROT
66.9515-22 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
5 pcs.
19.0162 €
10 pcs.
17.8262 €
50 pcs.
16.6362 €
100 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic adapter, 66.9515-22, Stäubli Electrical Connectors

Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°. Color: red.

Technical specifications
Version Magnetadapter
Rated Voltage 1000 V
Rated current 2 A
Colour rot
contact surface vernickelt
Rated category CAT IV
Site (1) 11 mm Magnetkopf
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei