66.9694-23 | Stäubli Electrical Connectors
Angle plug adapter, connecting pin to 4 mm socket, blue, CAT II, 66.9694-23
Unit Price (€ / pc.)
5.0456 € *
Available: 48 pcs.
Leadtime: 6 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.4506 €
50 pcs.
3.8794 €
100 pcs.
3.7366 €
500 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 66.9694-23, Stäubli Electrical Connectors
Insulated right-angle plug adapter, made of brass. Ø 4 mm plug with spring-loaded MULTILAM and with rigid insulating sleeve and Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. This right-angle plug adapter is suitable in particular for instruments with front panel sockets where the lead can be fitted with the maximum of convenience.
Technical Data
- Version: Right-angle plug adapter
- Colour: blue
- Rated voltage: 1000 V
- Rated current: 20 A
Technical specifications
Version | Winkelsteck-Adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | blau | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Anschlussstift | |
Site (2) | 4 mm Buchse |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |