24.0239-21 | Stäubli Electrical Connectors

Test probe, plug 2 mm, 1 kV, black, 24.0239-21

Order No.: 35F1620
EAN: 4099891479923
MPN:
24.0239-21
SPP2-S SCHWARZ
24.0239-21 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
24.0239-21 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.2832 €
100 pcs.
5.4978 €
500 pcs.
5.2955 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, 24.0239-21, Stäubli Electrical Connectors

Test probe with tapered, Stainless steel rigid needle, Handle guard chamfered on both sides. Ø 2 mm rigid socket in handle accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. Supplied with protective cap.

Technical specifications
Connection Stecker 2 mm
Rated voltage 1 kV
Colour schwarz
Material Insulation PA
Contact material Edelstahl
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei