24.0239-22 | Stäubli Electrical Connectors
Test probe, plug 2 mm, 1 kV, red, 24.0239-22
Unit Price (€ / pc.)
7.1400 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.2832 €
100 pcs.
5.4978 €
500 pcs.
5.2955 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 24.0239-22, Stäubli Electrical Connectors
Test probe with tapered, Stainless steel rigid needle, Handle guard chamfered on both sides. Ø 2 mm rigid socket in handle accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection | Stecker 2 mm | |
Rated voltage | 1 kV | |
Colour | rot | |
Material Insulation | PA | |
Contact material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |