64.9205-21 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 30 V, black, 64.9205-21
As an alternative, we recommend the following item:

Test probe, socket 4 mm, rigid, 1 kV, black, 24.0235-21
Order No.: 35F1598
Manufacturer: Stäubli Electrical Connectors
per pc. 5.3788 € *
*incl. VAT plus shipping costs
Test probe, 64.9205-21, Stäubli Electrical Connectors
Test probe with stainless steel needle, ground to a sharp point, e.g. for piercing thin insulation and oxide layers. The insulation can be cut back in steps to bare a suitable length of tip. The test probe features an anti-roll finger guard. Ø 4 mm rigid socket in handle. Supplied with protective cap.
Technical specifications
Connection | Buchse 4 mm, starr | |
Rated voltage | 30 V | |
Colour | schwarz | |
Material Insulation | PA | |
Contact material | Edelstahl, vernickelt |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |