66.9115-21 | Stäubli Electrical Connectors
Test probe, black, 66.9115-21
As an alternative, we recommend the following item:

Test probe, socket 4 mm, rigid, 1 kV, black, 66.9112-21
Order No.: 35F1606
Manufacturer: Stäubli Electrical Connectors
per pc. 4.4149 € *
*incl. VAT plus shipping costs
Probe tip, 66.9115-21, Stäubli Electrical Connectors
4 mm safety test tip black. Ground Ø 2 mm stainless steel tip. Flattened protective grip collar prevents rolling off sloping surfaces and allows test probes to be plugged close together. Rigid Ø 4 mm socket in insulating body, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Colour | schwarz |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |