66.9115-22 | Stäubli Electrical Connectors

Test probe, socket 4 mm, 1 kV, red, 66.9115-22

Order No.: 86F8041
EAN: 4099891480097
MPN:
66.9115-22
PP-115/2 ROT
Series: PP-115/2
66.9115-22 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
66.9115-22 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
66.9115-22 Stäubli Electrical Connectors Test Leads and Test Probes Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Test probe, socket 4 mm, rigid, 1 kV, red, 66.9112-22
Test probe, socket 4 mm, rigid, 1 kV, red, 66.9112-22
Order No.: 35F1608
Manufacturer: Stäubli Electrical Connectors
per pc. 4.4149 € *
*incl. VAT plus shipping costs

Test probe, 66.9115-22, Stäubli Electrical Connectors

Polished Ø 2 mm stainless steel tip. Handle guard flattened on one side to prevent rolling. Also allows for close side-by-side plugging of probes. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.

Technical specifications
Connection Buchse 4 mm
Rated voltage 1 kV
Colour rot
Material Insulation PA
Contact material Edelstahl
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 35F1608

Manufacturer SKU:

 66.9112-22

 

Available: 3 pcs. Next delivery: 25 pcs. on 2025-04-16 Leadtime: 1 Week **
4.41 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €
25 pcs.
3.8913 €
100 pcs.
3.4272 €
500 pcs.
3.2725 €
1000 pcs.
3.0702 €