66.9115-23 | Stäubli Electrical Connectors

Test probe, socket 4 mm, rigid, 1 kV, blue, 66.9115-23

Order No.: 86F8726
EAN: 4099891480103
MPN:
66.9115-23
PP-115/2 BLAU
Series: PP-115/2
66.9115-23 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
66.9115-23 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
66.9115-23 Stäubli Electrical Connectors Test Leads and Test Probes Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
2.975 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.975 €

Test probe, 66.9115-23, Stäubli Electrical Connectors

Polished Ø 2 mm stainless steel tip. Handle guard flattened on one side to prevent rolling. Also allows for close side-by-side plugging of probes. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.

Technical specifications
Anschluss Buchse 4 mm, starr
Farbe blau
Isolationsmaterial PA
Kontaktmaterial Edelstahl, vernickelt
Nennspannung 1 kV
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei