66.9390-21 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1 kV, black, 66.9390-21
Unit Price (€ / pc.)
3.9508 € *
Available: 17 pcs.
Leadtime: 6 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
25 pcs.
3.6414 €
50 pcs.
3.3558 €
100 pcs.
3.1535 €
500 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 66.9390-21, Stäubli Electrical Connectors
Ø 2 mm, made of Monel. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Monel is a registered trademark of Special Metals Corporation.
Technical specifications
Connection | Buchse 4 mm, starr | |
Rated voltage | 1 kV | |
Colour | schwarz | |
Material Insulation | PA | |
Contact material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |