68.9366-12028 | Stäubli Electrical Connectors
Test probe, 300 V, gray, 68.9366-12028
Unit Price (€ / pc.)
45.8626 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
45.86 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8626 €
5 pcs.
42.8043 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe, 68.9366-12028, Stäubli Electrical Connectors
Safety high-frequency 10:1 test probe of compact design. With wide frequency range combined with low input capacitance. Highly flexible PVC-insulated coaxial connecting lead with BNC plug with integrated compen- sation unit. Facility for connecting reference lead in the front part of the probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Rated voltage | 300 V | |
| Colour | gray | |
| Material Insulation | PVC |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |