68.9433-28 | Stäubli Electrical Connectors

Test probe, 300 V, gray, 68.9433-28

Order No.: 20K9202
EAN: 4099891760427
MPN:
68.9433-28
SET ISOPROBE IV - 10:1
Series: HF
68.9433-28 Stäubli Electrical Connectors Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
51.0748 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
51.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0748 €

Probe set, 68.9433-28, Stäubli Electrical Connectors

The Isoprobe IV - 10:1 set includes the necessary accessories for the professionally equipped electronics technician.

Scope of delivery:

  • Isoprobe IV - 10:1 Safety high-frequency probe head
  • HC400 Clip-on hook terminal
  • GS400 Plug-on reference contact
  • GM400 Reference cable
  • BA400 Plug-on BNC adapter
  • SCC color markings
Technical specifications
Colour grau
Material Insulation PVC
Rated voltage 300 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes