68.9481-21 | Stäubli Electrical Connectors

Clip-on test probe, clip-on 4 mm test probe, 1 kV, black, 68.9481-21

Order No.: 20K9210
EAN: 4099891760519
MPN:
68.9481-21
PB200 SCHWARZ
Series: HF
68.9481-21 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
68.9481-21 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.9984 €
50 pcs.
3.7485 €
100 pcs.
3.5105 €
500 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, 68.9481-21, Stäubli Electrical Connectors

Attachable push-on Ø 4 mm test probe.

Technical specifications
Connection Aufsteckbare 4 mm-Prüfspitze
Colour schwarz
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes