68.9481-23 | Stäubli Electrical Connectors

Clip-on test probe, clip-on 4 mm test probe, 1 kV, blue, 68.9481-23

Order No.: 20K9212
EAN: 4099891760533
MPN:
68.9481-23
PB200 BLAU
Series: HF
68.9481-23 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
68.9481-23 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.9984 €
50 pcs.
3.7485 €
100 pcs.
3.5105 €
500 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, 68.9481-23, Stäubli Electrical Connectors

Attachable push-on Ø 4 mm test probe.

Technical specifications
Connection Aufsteckbare 4 mm-Prüfspitze
Colour blau
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes