68.9483-21 | Stäubli Electrical Connectors

Clip-on test probe, clip-on 2 mm test probe, 1 kV, black, 68.9483-21

Order No.: 20K9214
EAN: 4099891760557
MPN:
68.9483-21
PT200 SCHWARZ
Series: PT200
68.9483-21 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
68.9483-21 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2130 €
50 pcs.
3.0226 €
100 pcs.
2.8322 €
500 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, 68.9483-21, Stäubli Electrical Connectors

Attachable push-on Ø 2 mm test probe.

Technical specifications
Connection Aufsteckbare 2 mm-Prüfspitze
Colour schwarz
Rated voltage 1 kV
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes