68.9501-12028 | Stäubli Electrical Connectors

Test probe, 600 V, gray, 68.9501-12028

Order No.: 20K9218
EAN: 4099891760632
MPN:
68.9501-12028
ISOPROBE III - 10:1 ECO
Series: HF
68.9501-12028 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
68.9501-12028 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
36.2831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2831 €

Probe, 68.9501-12028, Stäubli Electrical Connectors

Safety high-frequency test probe 10:1. Highly flexible, PVC-insulated coaxial connecting cable with BNC plug with integrated compensation unit. Ø 2 mm safety socket for reference connection situated in the grip of the probe.

Technical specifications
Colour grau
Material Insulation PVC
Rated voltage 600 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes