68.9554-28 | Stäubli Electrical Connectors

Probe kit, 1 kV, gray, 68.9554-28

Order No.: 20K9221
EAN: 4099891760694
MPN:
68.9554-28
SET ISOPROBE III 10:1 - 2,5
Series: HF
68.9554-28 Stäubli Electrical Connectors Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
64.7955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7955 €

Probe set, 68.9554-28, Stäubli Electrical Connectors

Test probe set, consisting of safety highfrequency test probe Isoprobe III - 10:1 -2,5 and accessories. The test probe with a long connecting lead is specially suited for bridging long distances between the test instrument and the object under test.

Scope of delivery:

  • Isoprobe III - 10:1 - 2.5 Safety high-frequency probe head
  • ZGA-S Clip-on hook terminal
  • GM284 Reference cable
  • SCC color markings
Technical specifications
Colour grau
Rated voltage 1 kV
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes