68.9558-28 | Stäubli Electrical Connectors

Probe kit, 600 V, gray, 68.9558-28

Order No.: 20K9223
EAN: 4099891760717
MPN:
68.9558-28
SET ISOPROBE III 10:1 ECO
Series: HF
68.9558-28 Stäubli Electrical Connectors Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
51.0748 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
51.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0748 €

Probe set, 68.9558-28, Stäubli Electrical Connectors

The Isoprobe III basic set - 10:1 ECO includes basic accessories to perform high-frequency measurements safely and precisely.

Scope of delivery:

  • Isoprobe III - 10:1 ECO Safety high-frequency probe head
  • ZGA-S Clip-on hook terminal
  • GS400 Plug-on reference contact
  • GM284 Reference cable
  • SCC color markings
Technical specifications
Colour grau
Rated voltage 600 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes