15.2017-100 | Stäubli Electrical Connectors

POAG connection cable with (POAG socket, spring-loaded, angled) to (3 x POAG panel socket, straight), 1 m, green/yellow, PVC, 6.0 mm², 15.2017-100

Order No.: 86F1520
EAN: 4099891069629
MPN:
15.2017-100
MC-POAG-K6FS/VMB3/KBT6DIN/100
Series: MC-POAG-K6F
Stäubli Electrical Connectors
15.2017-100 Stäubli Electrical Connectors Test Leads Image 1
15.2017-100 Stäubli Electrical Connectors Test Leads Image 2
15.2017-100 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
95.1286 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
95.13 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1286 €
5 pcs.
89.1905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection lead, 15.2017-100, Stäubli Electrical Connectors

Highly flexible green-yellow extension lead with triple socket for potential equalization. Fitted at one end with right-angled female plug with spring-loaded MULTILAM (type POAG-KBT6DIN), other end 3 terminals POAG-ID6. Contact parts in nickel-plated brass, MULTILAM of socket in gold-plated hard copper alloy.

Technical specifications
Connection (1) POAG socket, spring-loaded, angled
Connection (2) 3 x POAG panel socket, straight
Touch safe No
Colour green/yellow
Cable length 1 m
contact surface nickel-plated
Cable cross-section 6.0 mm²
Material PVC
Stackable No
Logistics
Country of origin CH
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes