28.0011-03023 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 300 mm, blue, PVC, 0.5 mm², CAT O, 28.0011-03023

Order No.: 86F8081
EAN: 4099891079505
MPN:
28.0011-03023
AK205/410 0,30M BLAU
Series: AK205/410
Stäubli Electrical Connectors
28.0011-03023 Stäubli Electrical Connectors Test Leads Image 1
28.0011-03023 Stäubli Electrical Connectors Test Leads Image 2
28.0011-03023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.3 m, blue, PVC, 0.5 mm², 64.1060-03023
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.3 m, blue, PVC, 0.5 mm², 64.1060-03023
Order No.: 86F9338
Manufacturer: Stäubli Electrical Connectors
per pc. 5.1170 € *
*incl. VAT plus shipping costs

Adapter lead, 28.0011-03023, Stäubli Electrical Connectors

Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.

Technical specifications
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Colour blue
Cable length 300 mm
contact surface gold-plated
Cable cross-section 0.5 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement