28.0033-01521 | Stäubli Electrical Connectors

Measuring lead with (2 mm hollow plug, straight) to (2 mm hollow plug, straight), 150 mm, black, PVC, 0.5 mm², 28.0033-01521

Order No.: 86F604
EAN: 4099891077990
MPN:
28.0033-01521
LK2-F SCHWARZ 0,15M
Series: LK2-F
Stäubli Electrical Connectors
28.0033-01521 Stäubli Electrical Connectors Test Leads Image 1
28.0033-01521 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 184 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1888 €
50 pcs.
3.8675 €
100 pcs.
3.5343 €
500 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 28.0033-01521, Stäubli Electrical Connectors

Highly flexible with stackable Ø 2 mm hollow plugs on both ends.

Technical specifications
Connection (1) 2 mm hollow plug, straight
Connection (2) 2 mm hollow plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Colour black
Cable length 150 mm
contact surface gold-plated
Cable cross-section 0.5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead