28.0039-04528 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 450 mm, gray, PVC, 0.5 mm², CAT O, 28.0039-04528

Order No.: 86F8284
EAN: 4099891079963
MPN:
28.0039-04528
LK205 0,45M GRAU
Series: LK205
28.0039-04528 Stäubli Electrical Connectors Test Leads Image 1
28.0039-04528 Stäubli Electrical Connectors Test Leads Image 2
28.0039-04528 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.6057 €
100 pcs.
3.3796 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 28.0039-04528, Stäubli Electrical Connectors

Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 2 mm Stecker, gefedert, gerade
Connection (2) 2 mm Stecker, gefedert, gerade
Cable length 450 mm
Cable cross-section 0,5 mm²
Colour grau
Material PVC
contact surface vergoldet
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei