28.0039-06024 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 600 mm, yellow, PVC, 0.5 mm², CAT O, 28.0039-06024

Order No.: 86F636
EAN: 4099891078140
MPN:
28.0039-06024
LK205 GELB 600MM
Series: LK205
28.0039-06024 Stäubli Electrical Connectors Test Leads Image 1
28.0039-06024 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9389 €
50 pcs.
3.7128 €
100 pcs.
3.4867 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 28.0039-06024, Stäubli Electrical Connectors

Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 2 mm Stecker, gefedert, gerade
Connection (2) 2 mm Stecker, gefedert, gerade
Cable length 600 mm
Cable cross-section 0,5 mm²
Colour gelb
Material PVC
contact surface vergoldet
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei